Tanos 83000010 Systainer³ Organizer 396x82x296mm ABS Plastic Transport Box

Image Representative of Range

Tanos 83000010 Systainer³ Organizer 396x82x296mm ABS Plastic Transport Box

MPN
83000010
Brand
Tanos
EAN-13
4063104001089
Order Code
10-7448
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
1+ £60.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Tanos Systainer³ Organizer M 89 is a robust transport box made from durable ABS plastic and polycarbonate, featuring dimensions of 396 x 82 x 296 mm. This Tanos 83000010 transport box is ideal for efficient tool storage and organisation. Typical applications include securely transporting and storing tools and accessories.
Type Transport box
Height 82mm
Length 296mm
Width 396mm
Colour Grey
Material ABS
Dim (W x H x D) 396 x 82 x 296 mm
Factory colour Grey-white (RAL 7035)
Inside height 60mm
Inside Width 389.5mm
Internal depth 246.2mm
Weight 1.6kg

Reviews

Be the first to submit a review

Trustpilot