Tanos 83000007 Systainer³ L 137 Tool Box ABS Plastic 296x508x130mm

Image Representative of Range

Tanos 83000007 Systainer³ L 137 Tool Box ABS Plastic 296x508x130mm

MPN
83000007
Brand
Tanos
EAN-13
4063104001058
Order Code
10-7445
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
1+ £67.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Tanos Systainer³ L 137 is a durable transport box made from robust ABS plastic. With dimensions of 296 x 508 x 130 mm, it provides versatile tool storage ideal for both professionals and hobbyists. This compact and efficient solution helps organise and transport tools securely.
Type Transport box
Height 130mm
Length 296mm
Width 508mm
Colour Light grey, Signal blue
Material ABS plastic
Dim (L x W x H) 296 x 508 x 130 mm
Inside height 94mm
Inside Width 501.5mm
Internal depth 275.2mm
Weight 1.92kg

Reviews

Be the first to submit a review

Trustpilot