Tanos 83000005 Systainer³ M 337 Transport Box, 296x396x330mm, ABS Plastic

Image Representative of Range

Tanos 83000005 Systainer³ M 337 Transport Box, 296x396x330mm, ABS Plastic

MPN
83000005
Brand
Tanos
EAN-13
4063104001034
Order Code
10-7443
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (28)
Qty Was Unit Price (Ex VAT)
1+ £59.99 £50.99
10+ £49.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 85 in stock

The Tanos Systainer³ M 337 is a compact and sturdy transport box made from ABS plastic, measuring 296 x 396 x 330 mm. This versatile tool storage solution is ideal for organizing and transporting equipment safely. Its durable construction ensures reliable protection in various professional and personal settings.
Type Transport box
Height 330mm
Length 296mm
Width 396mm
Colour Light grey, Signal blue
Material ABS plastic
Dim (L x W x H) 296 x 396 x 330 mm
Inside height 296mm
Inside Width 389.7mm
Internal depth 275.2mm
Weight 2.35kg

Reviews

Be the first to submit a review

Trustpilot