Tanos 83000003 Systainer³ Transport Box 296x396x180mm ABS Plastic

Image Representative of Range

Tanos 83000003 Systainer³ Transport Box 296x396x180mm ABS Plastic

MPN
83000003
Brand
Tanos
EAN-13
4063104001010
Order Code
10-7441
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (28)
Qty Was Unit Price (Ex VAT)
1+ £55.42 £47.11
10+ £44.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 296 in stock

Tanos manufactures the Systainer³ M 187, a durable tool storage solution made from ABS plastic. Featuring dimensions of 296 x 396 x 180 mm, this transport box is designed for efficient organisation and protection of tools. Typically used by professionals, it ensures convenient transport and storage of equipment.
Type Transport box
Height 180mm
Length 296mm
Width 396mm
Colour Light grey, Signal blue
Material ABS plastic
Dim (L x W x H) 296 x 396 x 180 mm
Inside height 146mm
Inside Width 389.7mm
Internal depth 275.2mm
Weight 1.69kg

Reviews

Be the first to submit a review

Trustpilot