Tanos 80100005 Systainer T-Loc V Transport Box ABS 296x396x420mm

Image Representative of Range

Tanos 80100005 Systainer T-Loc V Transport Box ABS 296x396x420mm

MPN
80100005
Brand
Tanos
EAN-13
4260386320949
Order Code
10-7434
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £39.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 108 in stock

The Tanos systainer T-Loc V 80100005 is a robust transport box made of ABS plastic, with dimensions 296 x 396 x 420 mm. It provides secure tool storage for professionals, facilitating organised transport and easy access. This Tanos transport box is ideal for tradespeople requiring durable and efficient storage solutions on the job.
Type Transport box
Height 420mm
Length 265mm
Width 396mm
Colour Grey
Material ABS plastic
Dim (L x W x H) 296 x 396 x 420 mm
Factory colour Light grey
Inside height 384mm
Inside Width 381mm
Internal depth 265mm
Weight 3.1kg

Reviews

Be the first to submit a review

Trustpilot