TANCAP CA42-475M035AA Tantalum Capacitors High-capacity compact size

Image Representative of Range

TANCAP CA42-475M035AA Tantalum Capacitors High-capacity compact size

MPN
CA42-475M035AA
Brand
TANCAP
EAN-13
2050004906523
Order Code
20-4707
Country of Origin
China
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
20+ £0.350
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 224 in stock

TANCAP CA42-475M035AA is a high-capacity tantalum capacitor known for its compact size, making it suitable for applications requiring efficient space utilisation without compromising on capacitance. This particular model exhibits a capacitance value of 4.7 microfarads with a voltage rating of 35 volts, ensuring reliability and stability in various electronic circuits. Its robust design is particularly advantageous in high-density PCBs, portable electronics, and power supply modules where size constraints necessitate compact component profiles. Additionally, the capacitor's performance is enhanced by its low leakage current and high impedance, providing dependable functionality in filtering, bypassing, and decoupling applications. It is an ideal choice for engineers looking to achieve optimal performance in critical electronic systems while maintaining a high degree of miniaturisation.
Type Tantalum capacitor
Tolerance 20%
Material Tantalum
Maximum Temperature 125°C
Min. temperature -55°C

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot