TANCAP CA42-334M035AB Tantalum Capacitor 334uF 35V 85°C Standard Case

MPN
CA42-334M035AB
Brand
TANCAP
EAN-13
2050004904345
Order Code
20-4704
Country of Origin
South Korea
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
20+ £0.214
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 572 in stock

TANCAP CA42-334M035AB is a tantalum capacitor offering a capacitance of 334 microfarads and rated for an operating voltage of 35 volts. Designed for reliable performance, it features an 85°C maximum operating temperature, making it suitable for use in various electronic applications that demand stability under moderate thermal conditions. This component is well-suited for use in circuits requiring high volumetric efficiency, particularly in filtering and bypass applications in telecommunications and consumer electronics equipment. The standard case design facilitates easy integration into existing circuits, ensuring compatibility with a broad range of electronic systems.
Type Tantalum capacitor
Tolerance 20%
Voltage 35V
Mounting Type Through Hole
Material Tantalum
Maximum Temperature 125°C
Min. temperature -55°C

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot