TANCAP CA42-155M035AB Tantalum Capacitors 35V 1.5µF Axial Lead

MPN
CA42-155M035AB
Brand
TANCAP
EAN-13
2050004904383
Order Code
20-4694
Country of Origin
South Korea
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
20+ £0.321
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 921 in stock

TANCAP CA42-155M035AB features as a robust 35V 1.5µF tantalum capacitor with an axial lead configuration, carefully engineered for reliability and precision in demanding electronic environments. Known for its stability and longevity, this capacitor is well-suited to applications requiring high-performance standards, such as filtering, bypass, and coupling in aerospace, telecommunications, and industrial electronic circuits. It utilises tantalum as a dielectric which provides superior volumetric efficiency and a stable capacitance range across a variety of temperatures and frequencies. This particular component, with its compact axial design, ensures ease of integration into circuit assemblies where space constraints and stringent reliability criteria are paramount.
Type Tantalum capacitor
Tolerance 20%
Voltage 35V
Mounting Type Through Hole
Material Tantalum
Maximum Temperature 125°C
Min. temperature -55°C

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot