TANCAP CA42-106M025AT Tantalum Capacitors tantalum material

Image Representative of Range

TANCAP CA42-106M025AT Tantalum Capacitors tantalum material

MPN
CA42-106M025AT
Brand
TANCAP
EAN-13
2050004906516
Order Code
20-4690
Country of Origin
South Korea
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
20+ £0.328
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,142 in stock

TANCAP CA42-106M025AT is a tantalum capacitor known for its reliable performance in electronic circuits. This component, designated with the alternate description 1578749, features a capacitive value of 10 microfarads and a voltage rating of 25 volts, which makes it suitable for a wide range of electronic applications. Tantalum capacitors like the CA42-106M025AT are prized for their compact size and stability under varying environmental conditions, including temperature and humidity, making them ideal for use in telecommunications, military, and aerospace applications where space and reliability are critical factors. This particular model also benefits from the inherent low leakage current and long life expectancy typical of tantalum-based products, therein contributing to the dependability of high-performance systems.
Type Tantalum capacitor
Tolerance 20%
Material Tantalum
Maximum Temperature 125°C
Min. temperature -55°C

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot