Takachi CUE82B4BL 82 Series Rubber Boot Size 4 Blue 33x91.5x66.5

MPN
CUE82B4BL
Brand
Takachi
Order Code
30-6643
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £18.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2
Available to back orderBack-order availability date - 13/11/2026

Planning to buy a range of enclosures for your latest project?

A rubber boot for Takachi multi-purpose ABS cases.
  • Blue, 33x91.5x66.5 Rubber Boot
  • Boots offer protection to enclosure
  • Boot has pre-moulded holes to enable securing of boot to the enclosure
  • Flexible open faced removable silicon rubber boot
  • Fits tightly over base, sides and around edges of lid
Type Multi-Purpose Cases
Colour Blue
Enclosure Height 66.5mm
Enclosure Length 33mm
Enclosure Width 91.5mm
External Features Accessory
Internal Features Flexible
Material Silicon

Reviews

Be the first to submit a review

Trustpilot