Takachi 82 Series Multi-Purpose ABS Cases

Takachi Brand: Takachi

Planning to buy a range of enclosures for your latest project?

Multi-purpose ABS cases, designed for a broad range of applications.
Description Image Product Buy Pricing (Ex VAT) Enclosure Height Colour Enclosure Length Enclosure Width External Features Protection Rating Internal Features Material Type
Takachi CUE8216BK 82 Series Multi-purpose Case Size 16 Black 170x85.5x60.5
Takachi CUE8216BK 82 Series Multi-purpose Case Size 16 Black 170x85.5x60.5
Extended range
Order code: 30-6608
MPN: CUE8216BK

Order in multiples of 5


Available to back orderBack-order availability date - 28/12/2026
5+ £12.57
Price per unit Ex VAT
60.5mm Black 170mm 85.5mm 60 IP40 Screw Fastening ABS Multi-Purpose Cases
Takachi CUE82B4BL 82 Series Rubber Boot Size 4 Blue 33x91.5x66.5
Takachi CUE82B4BL 82 Series Rubber Boot Size 4 Blue 33x91.5x66.5
Extended range
Order code: 30-6643
MPN: CUE82B4BL

Order in multiples of 2


Available to back orderBack-order availability date - 28/12/2026
2+ £18.55
Price per unit Ex VAT
66.5mm Blue 33mm 91.5mm Accessory Flexible Silicon Multi-Purpose Cases

Trustpilot