Takachi CDE9207DG 92 Series Comms Box Size 7 Dark Grey

MPN
CDE9207DG
Brand
Takachi
Order Code
30-6973
Country of Origin
Japan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £20.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2
Available to back orderBack-order availability date - 14/12/2026

Planning to buy a range of enclosures for your latest project?

Dark grey comms box from Takachi's 92 Series with a stylish design. Manufactured with ABS plastic case and double detachable panels, making it suitable for Wi-Fi access points, measuring equipment, controller and communication applications. The plastic housing is also equipped with built-in bosses for PCB mounting.


  • IP40 rated
  • Operating temperature: -10°C to +60°C
  • Size: 1
  • 200 x 200 x 40mm (L x W x H)
  • Manufacturer's part CDE9207DG

Includes: 4x self-tapping screws and 4x rubber feet.
Type Comms Boxes
Colour Dark Grey
Protection Rating IP40

Reviews

Be the first to submit a review

Trustpilot