Taiwan Semiconductor SK26A R3G Schottky Diode Rectifier 2A 60V

MPN
SK26A R3G
Order Code
47-0967
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10+ £0.294
100+ £0.137
1000+ £0.116
1800+ £0.110
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched same day - 6,520 in stockAdditional quantity lead time 7 days

This 2A, 60V Schottky barrier rectifier diode comes in a low-profile surface mounting DO-214AC (SMA) package.


  • Low power loss, high efficiency
  • Ideal for automated placement
  • Guard ring for over-voltage protection
  • High surge current capability
  • Compliant to RoHS Directive 2011/65/EU
  • In accordance to WEEE 2002/96/EC
  • Halogen-free according to IEC 61249-2-21
  • Case: DO-214AC (SMA)
  • Moulding compound, UL flammability rating 94V-0
  • Polarity: Indicated by cathode band
  • Weight: 0.07g (approx.)
  • Taiwan Semiconductor type SK26A R36
Max Forward Current 50A
Peak Reverse Voltage 60V
Operating Temperature 150°C
Package SMA
Weight 0.07g (approx.)

Reviews

Be the first to submit a review

Trustpilot