Taiwan Semiconductor BZX84C5V1 RFG Zener Diodes 5.1V 300mW SMD

MPN
BZX84C5V1 RFG
EAN-13
2050009612658
Order Code
20-4360
Country of Origin
China
  • Free UK shipping available
View Full Product Range (77)
Qty Unit Price (Ex VAT)
100+ £0.087
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 245 in stock

Taiwan Semiconductor BZX84C5V1 RFG is a Zener diode designed for surface mount technology, providing a Zener voltage of 5.1 volts with a power dissipation of 300 milliwatts. This diode, crafted using a p-n junction, is ideally suited for voltage regulation and stabilisation tasks, efficiently serving as a voltage blocking component in electronic circuits. Engineers commonly utilise the BZX84C5V1 RFG in applications such as voltage reference modules, clamping circuits, and voltage stabilising designs, where its ability to maintain a stable output voltage is crucial. The device's small size and SMD configuration make it highly suitable for compact and efficient circuit board layouts.
Type Zener diode
Voltage 5.1V
Current 225mW

Reviews

Be the first to submit a review

Trustpilot