Taiwan Semiconductor BAT54 RF 0.2A 30V SMT Schottky Barier Diode; Single Chip

MPN
BAT54 RF
Order Code
47-0838
Country of Origin
China

Discontinued


0.2A 30V SMT Schottky Barier Diode; Single Chip A surface mount BAT54 Schottky barrier diode that has a single chip configuration. The device has a fast switching speed and comes in a SOT-23 package.


  • Power dissipation 230mW
  • Surface mount SOT-23 devices
  • Moisture sensitivity level 1
  • Matte Tin (Sn) finish with Nickel (Ni) underplate
  • Solderable per MIL-STD-202, Method 208
  • High temperature soldering capability 260°C/10s
Max Forward Current 0.6A
Peak Reverse Voltage 30V
Operating Temperature 125°C
Package SOT-23
Power dissipation 230mW

Trustpilot