Taiwan Alpha SR2611F030438F5BD Break Before Make Rotary Switch 3 Pole 4 Way

MPN
SR2611F030438F5BD
Brand
Taiwan Alpha
Order Code
79-0222
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £1.90
25+ £1.68
100+ £1.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2,036 in stockAdditional quantity lead time 6 months

High quality break-before-make rotary switch from Taiwan Alpha with 3 poles and 4 ways.


  • Moulded in glass filled nylon
  • Adjustable rotation stop
  • 500V AC dielectric strength
  • 30º indexing angle
  • 38mm long flat shaft
  • Flat cut of shaft direction 90º
  • 6.35mm shaft diameter
  • 8mm long bushing
  • Manufacturer's part SR2611F030438F5BD
Type Rotary Switch
Number of Positions 4
Index Stops 4
Number of Decks 1
Current Rating (Amps) 300mA
Actuator Type Rotary Shaft
Action BBM, Break Before Make
Contact Current 300mA
Contact Resistance 50mΩ
Contact Voltage 125V
Dielectric Strength 500V
Height 18.5mm
Indexing Angle 30°
Length 38mm
Number of Poles 3
Operating Life (Cycles) 10000
Operating Temperature Range -10 to +70°C
Width 26mm

Questions

*Question functionality currently disabled
Question by: Product code: 79-0222

Q. will this suit a spec for 1 pole 4 way I cannot see how it is wired. I would assume 2 poles can be left unwired but I have been told never to assume, you know the old saying? about asses.

A. Hi Anthony. Thank you for your question. You can do that - use one pole out of the 3 and follow that pole in the 4 positions. The other 2 poles can be left unused.

Reviews

Be the first to submit a review

Trustpilot