Taiwan Alpha SR2512F-0112-20K0A-C9-S-3 1 Pole 12 Position PCB Rotary Switch

MPN
SR2512F-0112-20K0A-C9-S-3
Brand
Taiwan Alpha
Order Code
79-0150
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £0.713
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1,542 in stockContact us for additional stock

Taiwan Alpha SR2512F-0112-20K0A-C9-S-3 1 Pole 12 Position PCB Rotary Switch - High quality make-before-break rotary switch from Taiwan Alpha with a single pole and 12 ways. For applications such as TV/Video, Audio, Home appliance, Precision apparatus, Automotive, Musical instruments and Industrial controls.


  • Manufacturer's part: SR2512F-0112-20K0A-C9-S-3
  • Type PCB Rotary Switch
    Number of Positions 12
    Index Stops 12
    Number of Decks 1
    Current Rating (Amps) 300mA
    Actuator Type Rotary Shaft
    Contact Current 300mA
    Contact Resistance 50mΩ
    Contact Voltage 125V
    Dielectric Strength 500V
    Height 31mm
    Number of Poles 1
    Operating Life (Cycles) 10000
    Operating Temperature Range -10 to +70°C
    Width 25mm

    Reviews

    Be the first to submit a review

    Trustpilot