Taiwan Alpha RV16AF 47K Linear 16mm Metal Case Solder Lug Potentiometer

MPN
RV16AF-10-15K-B47K-3
Brand
Taiwan Alpha
Order Code
65-0755
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £1.21
50+ £0.443
100+ £0.403
500+ £0.341
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 449 in stockAdditional quantity lead time 6 months

A 47K potentiometer in a Ø16mm metal case with a Ø6 x 16mm long shaft and solder tabs. Suitable for general purpose use.


  • Rated voltage 200V AC
  • Rated power 0.125W
  • Linear taper
  • Milled shaft
  • 300° Rotation stop
  • Supplied with nut and washer
Type Potentiometer
Resistance 47kΩ
Tolerance ± 20%
No of Turns 5/6
Taper Linear
Power Rating 0.125W
Shaft Diameter 6mm
Shaft Length 15mm

Reviews

Be the first to submit a review

Trustpilot