Taiwan Alpha RV16AF-41-17K-B20K-3 20K Lin 16mm Metal PC mount Potentiometer

MPN
RV16AF-41-17K-B20K-3
Brand
Taiwan Alpha
Order Code
65-3604
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £1.29
50+ £0.686
100+ £0.626
500+ £0.533
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1,079 in stockAdditional quantity lead time 6 months

A 20K ø16mm 20% carbon track single potentiometer suitable for PCB mounting in commercial applications.


  • Linear taper
  • Metal case
  • Supplied with serrated 6mm diameter shaft
  • Bush mount
Type Potentiometer
Resistance 20kΩ
Tolerance 20%
No of Turns 5/6
Taper Linear
Power Rating 0.125W
Shaft Diameter 6mm
Shaft Length 17mm

Reviews

Be the first to submit a review

Trustpilot