Taiwan Alpha RV16AF-41 10K Log 16mm Metal Case PC mount Potentiometer

MPN
RV16AF-41-15R1-A10K-3
Brand
Taiwan Alpha
Order Code
66-0353
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £0.940
50+ £0.579
100+ £0.528
500+ £0.450
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1,657 in stockAdditional quantity lead time 6 months

A 10K PCB mounting potentiometer with a ø6.35mm, 15mm long metal shaft. Suitable for applications such as audio and visual equipment, foot pedal controls, machine controls, welding equipment, etc.


  • Log taper
  • Straight shaft
Type Potentiometer
Resistance 10kΩ
Tolerance ± 20%
No of Turns 300°
Taper Logarithmic
Power Rating 0.125W
Shaft Diameter 6.35mm
Shaft Length 15mm

Reviews

Be the first to submit a review

Trustpilot