Taiwan Alpha RV16AF-20-17K-C10K-3 10K Rev-Log 16mm Metal Vert PCB Potentiometer

MPN
RV16AF-20-17K-C10K-3
Brand
Taiwan Alpha
Order Code
65-3619
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £1.30
50+ £0.695
100+ £0.633
500+ £0.538
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1,577 in stockAdditional quantity lead time 6 months

A 10K ø16mm 20% carbon track single potentiometer suitable for PCB mounting in commercial applications.


  • Vertical mounting
  • Reverse logarithmic (Anti-log) taper
  • Metal case
  • Supplied with serrated 6mm diameter shaft
  • Bush mount
Type Potentiometer
Resistance 10kΩ
Tolerance 20%
No of Turns 5/6
Taper Reverse logarithmic
Power Rating 0.125W
Shaft Diameter 6mm
Shaft Length 17mm

Reviews

Be the first to submit a review

Trustpilot