Taiwan Alpha RV16AF-20-15R1-C10K-3 10K Audio 16mm Metal Case Horizontal Pot

MPN
RV16AF-20-15R1-C10K-3
Brand
Taiwan Alpha
Order Code
66-0549
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £0.981
50+ £0.516
100+ £0.470
500+ £0.399
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1,569 in stockAdditional quantity lead time 6 months

A 10K potentiometer from the Taiwan Alpha RV16AF series.

This R1 Type potentiometer has a Ø16mm metal case with a Ø6.35 x 15mm long shaft. Ideal for use in audio, musical instruments, TV/video and industrial control applications as well as being suitable for general purpose use.


  • Operating voltage max. 200V AC
  • Reverse logarithmic taper
  • Ideal for high-end audio applications
  • Ø16mm metal case
  • Milled shaft
  • 300° Rotation stop
  • Supplied with nut and washer
  • Taiwan Alpha RV16AF-20-15R1-C10K-3
Type Logarithmic Potentiometer
Resistance 10kΩ
Tolerance ± 5°
No of Turns 300°
Taper Reverse logarithmic
Power Rating 0.06W
Shaft Diameter 6.35mm
Shaft Length 15mm

Reviews

Be the first to submit a review

Trustpilot