Taiwan Alpha RV16AF 16mm Potentiometers Rev LOG Audio Metal Case Horiz. Mount

This range of 16mm potentiometers from the Taiwan Alpha RV16AF series are ideal for use in audio, musical instrument, TV/video and industrial control applications as well as being suitable for general purpose use.

  • R1 Type
  • Available in a range of values
  • Reverse logarithmic taper
  • Horizontal mount
  • Ideal for high-end audio applications
  • Ø16mm metal case
  • Milled shaft
  • 300° Rotation stop
  • Supplied with nut and washer
Operating voltage max.150V AC
Insulation resistance>100MΩ
Dielectric strength500V AC
TerminalsHorizontal
Rotation angle300°
Case diameter16mm
Shaft length15mm
Shaft diameter6.35mm
Description Image Product Buy Pricing (Ex VAT) Resistance Reverse Type Tolerance No of Turns Taper Power Rating Shaft Diameter Shaft Length
Taiwan Alpha RV16AF-20-15R1-C1K-3 1K Audio 16mm Metal Case Horizontal Mount Pot
Taiwan Alpha RV16AF-20-15R1-C1K-3 1K Audio 16mm Metal Case Horizontal Mount Pot
Standard range
Order code: 66-0546
MPN: RV16AF-20-15R1-C1K-3

Despatched same day - 1,571 in stockAdditional quantity lead time 6 months
1+ £0.981
50+ £0.560
100+ £0.510
500+ £0.433
Price per unit Ex VAT
1kΩ logarithmic taper Logarithmic Potentiometer ± 5° 300° Reverse logarithmic 0.06W 6.35mm 15mm
Taiwan Alpha RV16AF-20-15R1-C2K-3 2K Audio 16mm Metal Case Horizontal Mount Pot
Taiwan Alpha RV16AF-20-15R1-C2K-3 2K Audio 16mm Metal Case Horizontal Mount Pot
Standard range
Order code: 66-0547
MPN: RV16AF-20-15R1-C2K-3

Despatched same day - 1,573 in stockAdditional quantity lead time 6 months
1+ £0.981
50+ £0.560
100+ £0.510
500+ £0.433
Price per unit Ex VAT
2kΩ Logarithmic Potentiometer ± 5° 300° Reverse logarithmic 0.06W 6.35mm 15mm
Taiwan Alpha RV16AF-20-15R1-C5K-3 5K Audio 16mm Metal Case Horizontal Mount Pot
Taiwan Alpha RV16AF-20-15R1-C5K-3 5K Audio 16mm Metal Case Horizontal Mount Pot
Standard range
Order code: 66-0548
MPN: RV16AF-20-15R1-C5K-3

Despatched same day - 1,463 in stockAdditional quantity lead time 6 months
1+ £0.981
50+ £0.560
100+ £0.510
500+ £0.433
Price per unit Ex VAT
5kΩ Logarithmic Potentiometer ± 5° 300° Reverse logarithmic 0.06W 6.35mm 15mm
Taiwan Alpha RV16AF-20-15R1-C10K-3 10K Audio 16mm Metal Case Horizontal Pot
Taiwan Alpha RV16AF-20-15R1-C10K-3 10K Audio 16mm Metal Case Horizontal Pot
Standard range
Order code: 66-0549
MPN: RV16AF-20-15R1-C10K-3

Despatched same day - 1,569 in stockAdditional quantity lead time 6 months
1+ £0.981
50+ £0.516
100+ £0.470
500+ £0.399
Price per unit Ex VAT
10kΩ Logarithmic Potentiometer ± 5° 300° Reverse logarithmic 0.06W 6.35mm 15mm
Taiwan Alpha RV16AF-20-15R1-C25K-3 25K Audio 16mm Metal Case Horizontal Pot
Taiwan Alpha RV16AF-20-15R1-C25K-3 25K Audio 16mm Metal Case Horizontal Pot
Standard range
Order code: 66-0550
MPN: RV16AF-20-15R1-C25K-3

Despatched same day - 1,570 in stockAdditional quantity lead time 6 months
1+ £0.981
50+ £0.560
100+ £0.510
500+ £0.433
Price per unit Ex VAT
25kΩ Logarithmic Potentiometer ± 5° 300° Reverse logarithmic 0.06W 6.35mm 15mm
Taiwan Alpha RV16AF-20-15R1-C50K-3 50K Audio 16mm Metal Case Horizontal Pot
Taiwan Alpha RV16AF-20-15R1-C50K-3 50K Audio 16mm Metal Case Horizontal Pot
Standard range
Order code: 66-0551
MPN: RV16AF-20-15R1-C50K-3

Despatched same day - 1,281 in stockAdditional quantity lead time 6 months
1+ £0.981
50+ £0.560
100+ £0.510
500+ £0.433
Price per unit Ex VAT
50kΩ Logarithmic Potentiometer ± 5° 300° Reverse logarithmic 0.06W 6.35mm 15mm
Taiwan Alpha RV16AF-20-15R1-C100K-3 100K Audio 16mm Metal Case Horizontal Pot
Taiwan Alpha RV16AF-20-15R1-C100K-3 100K Audio 16mm Metal Case Horizontal Pot
Standard range
Order code: 66-0552
MPN: RV16AF-20-15R1-C100K-3

Despatched same day - 885 in stockAdditional quantity lead time 6 months
1+ £0.981
50+ £0.516
100+ £0.470
500+ £0.399
Price per unit Ex VAT
100kΩ Logarithmic Potentiometer ± 5° 300° Reverse logarithmic 0.06W 6.35mm 15mm
Taiwan Alpha RV16AF-20-15R1-C250K-3 250K Audio 16mm Metal Case Horizontal Pot
Taiwan Alpha RV16AF-20-15R1-C250K-3 250K Audio 16mm Metal Case Horizontal Pot
Standard range
Order code: 66-0553
MPN: RV16AF-20-15R1-C250K-3

Despatched same day - 1,759 in stockAdditional quantity lead time 6 months
1+ £0.981
50+ £0.516
100+ £0.470
500+ £0.399
Price per unit Ex VAT
250kΩ Logarithmic Potentiometer ± 5° 300° Reverse logarithmic 0.06W 6.35mm 15mm
Taiwan Alpha RV16AF-20-15R1-C500K-3 500K Audio 16mm Metal Case Horizontal Pot
Taiwan Alpha RV16AF-20-15R1-C500K-3 500K Audio 16mm Metal Case Horizontal Pot
Standard range
Order code: 66-0554
MPN: RV16AF-20-15R1-C500K-3

Despatched same day - 1,447 in stockAdditional quantity lead time 6 months
1+ £0.981
50+ £0.560
100+ £0.510
500+ £0.433
Price per unit Ex VAT
500kΩ Logarithmic Potentiometer ± 5° 300° Reverse logarithmic 0.06W 6.35mm 15mm
Taiwan Alpha RV16AF-20-15R1-C1M-3 1M Audio 16mm Metal Case Horizontal Mount Pot
Taiwan Alpha RV16AF-20-15R1-C1M-3 1M Audio 16mm Metal Case Horizontal Mount Pot
Standard range
Order code: 66-0555
MPN: RV16AF-20-15R1-C1M-3

Despatched same day - 804 in stockAdditional quantity lead time 6 months
1+ £0.981
50+ £0.560
100+ £0.510
500+ £0.433
Price per unit Ex VAT
1MΩ Logarithmic Potentiometer ± 5° 300° Reverse logarithmic 0.06W 6.35mm 15mm

Trustpilot