Taiwan Alpha RV16AF 100K Linear 16mm Metal Case Solder Lug Potentiometer

MPN
RV16AF-10-15K-B100K-3
Brand
Taiwan Alpha
Order Code
65-0756
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £1.21
50+ £0.443
100+ £0.403
500+ £0.341
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 644 in stockAdditional quantity lead time 6 months

A 100K potentiometer in a Ø16mm metal case with a Ø6 x 16mm long shaft and solder tabs. Suitable for general purpose use.


  • Rated voltage 200V AC
  • Rated power 0.125W
  • Linear taper
  • Milled shaft
  • 300° Rotation stop
  • Supplied with nut and washer
Type Potentiometer
Resistance 100kΩ
Tolerance ± 20%
No of Turns 5/6
Taper Linear
Power Rating 0.125W
Shaft Diameter 6mm
Shaft Length 15mm

Reviews

My "go to" pot.

The Alpha 16mm is practically industry standard in the effects pedal business where size and robustness are key. These are the real deal Taiwan-made variant that have the best action, IMO. I fit these with a plastic dust cap (which you can get separately, but sadly not here), which keeps the dirt out for maximum life. I tend to wire pots off-board, so these solder lug versions are perfect. It'd be great to have log tapers as well, and maybe some solid shaft, but am glad Rapid are selling them here in the UK at a decent price.

Reviewed by: Mr Nigel Currie

Trustpilot