Taiwan Alpha RD901F-20B3-15R-A1M-00D 1M LOG 9mm Metal Shaft Potentiometer

MPN
RD901F-20B3-15R-A1M-00D
Brand
Taiwan Alpha
Order Code
65-4323
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

    100kΩ 1MΩ
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £0.700
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 485 in stockContact us for additional stock

Taiwan Alpha RD901F-20B3-15R-A1M-00D 1M LOG 9mm Metal Shaft Potentiometer - Suitable for applications such as audio, home appliance, automotive and communication.
  • Durable Structure with less wobble metal shaft
Type Logarithmic Potentiometer
Resistance 1MΩ
Tolerance ± 30%
No of Turns 1
Taper Logarithmic
Power Rating 0.05W
Shaft Diameter 6mm
Shaft Length 5mm

Reviews

Be the first to submit a review

Trustpilot