Tadiran SL361/PT High Capacity Lithium Battery 2/3 AA 3.6V 1600mAh U Pins

MPN
SL361/PT
EAN-13
4064161288109
Order Code
10-7403
Country of Origin
China
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £9.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 10 availableBack-order availability date - 16/11/2026

Tadiran Batteries SL-361/PT is a non-standard 2/3 AA lithium battery with 3.6 V and 1600 mAh capacity. It features U solder pins for secure connections in custom or special purpose applications. Typical uses include specialised electronic devices and equipment requiring a reliable power source.
Type CR2/3AA
Capacity 1600mAh
Chemistry Lithium
Dimensions (H x W x D) 14.45 x 33.1mm
Pack Size 1
Terminal Type Solder Tags
Diameter 14.7mm
Height 33.5mm
Voltage 3.6V

Reviews

Be the first to submit a review

Trustpilot