Tadiran SL360T Battery Lithium 3.6V 2400mAh Solder Tab AA 1piece

MPN
SL360T
EAN-13
2050005282220
Order Code
10-7402
Country of Origin
Israel
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £7.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 24 availableBack-order availability date - 16/11/2026

Tadiran Batteries produces the SL360T, a non-standard lithium battery with a voltage of 3.6 V and a capacity of 2400 mAh. It features a U solder tab, making it suitable for custom or special-purpose applications requiring a unique power source. This battery is often used in high-demand environments where reliable, long-lasting power is essential.
Type AA
Capacity 2400mAh
Chemistry Lithium
Dimensions (H x W x D) 14.5 x 50.5mm
Pack Size 1
Terminal Type Solder Tags
Diameter 15mm
Height 50mm
Voltage 3.6V

Reviews

Be the first to submit a review

Trustpilot