Tadiran SL360PR AA Battery Lithium 3.6V 2400mAh Solder Pins

MPN
SL360PR
EAN-13
2050005282213
Order Code
10-7399
Country of Origin
Israel
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £7.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 24 availableBack-order availability date - 16/11/2026

Tadiran Batteries manufactures the SL 360 PR, a non-standard AA lithium battery with solder pins, offering a voltage of 3.6 V and a capacity of 2400 mAh. This battery is ideal for custom and special-purpose applications requiring reliable energy in a compact form. Typical uses include powering electronic devices where long-lasting performance is essential.
Type AA
Capacity 2400mAh
Chemistry Lithium
Dimensions (H x W x D) 14.5 x 50.5mm
Pack Size 1
Terminal Type Solder Tags
Diameter 15mm
Height 50mm
Voltage 3.6V

Reviews

Be the first to submit a review

Trustpilot