Tadiran SL350T Battery 1/2 AA Lithium 3.6V 1200mAh -55 to +85°C

Image Representative of Range

Tadiran SL350T Battery 1/2 AA Lithium 3.6V 1200mAh -55 to +85°C

MPN
SL350T
EAN-13
4016139051338
Order Code
13-0696
Country of Origin
Israel
  • Free UK shipping available
  • Quickly find another product in this range by Terminal Type:

    Solder Tags Standard
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £6.25 £6.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 75 availableBack-order availability date - 17/09/2026

Tadiran Batteries manufactures the SL 350 T, a non-standard 1/2 AA lithium battery featuring a U solder tab, providing 3.6 V and 1200 mAh capacity. This specialised battery is designed for custom and special-purpose applications where standard batteries may not suffice. It is often used in devices requiring reliable long-term energy storage with compact dimensions.
Type 1/2AA
Capacity 1200mAh
Chemistry Lithium
Dimensions (H x W x D) 14.5 x 25.2mm
Pack Size 1
Terminal Type Solder Tags
Voltage 3.6V
Diameter 15mm
Height 25mm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot