Tadiran SL350PR Battery 1/2 AA Lithium 3.6V 1200mAh Solder Pins

MPN
SL350PR
EAN-13
2050005282176
Order Code
10-7396
Country of Origin
Israel
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £9.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 62 availableBack-order availability date - 16/11/2026

Tadiran Batteries produces the SL350PR non-standard battery, which features a 3.6 V lithium composition with a capacity of 1200 mAh. This 1/2 AA battery comes with U solder pins, making it ideal for custom or special-purpose applications. It is commonly used in devices requiring reliable, long-lasting power solutions.
Type 1/2AA
Capacity 1200mAh
Chemistry Lithium
Dimensions (H x W x D) 14.5 x 25.2mm
Pack Size 1
Terminal Type Solder Tags
Diameter 15mm
Height 25mm
Voltage 3.6V

Reviews

Be the first to submit a review

Trustpilot