Tadiran Batteries 113095 Non-Standard Battery 2 3 Aa 1 Piece Non-Rechargeable

MPN
113095
Order Code
17-6565
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £6.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 21 availableBack-order availability date - 04/12/2026

Tadiran Batteries 113095 is a non-standard battery specifically designed in a 2/3 AA format, intended for applications demanding reliable, long-lasting power. This non-rechargeable lithium battery offers a high energy density and a wide operational temperature range, making it suitable for use in critical devices such as medical equipment, military electronics, and industrial control systems. The battery’s robust construction ensures stability and performance in intensive environments, providing a dependable power source where consistency and durability are paramount. Engineers will find this battery particularly beneficial in applications where replacement and maintenance intervals need to be minimised.
Type 113095
Chemistry Lithium
Dimensions (H x W x D) 14.45 x 33.1mm
Pack Size 1
Terminal Type Axial Lead
Content 1
Product Type Non-standard battery
Rechargeable No
Size 2/3 AA
Voltage 3.6V

Reviews

Be the first to submit a review

Trustpilot