Tadiran 145889 Non-Standard Battery 2 3 Aa Solder Tabs Non-Rechargeable

MPN
145889
Order Code
17-6572
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £6.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 04/12/2026

Tadiran Batteries 145889 is a non-standard battery produced by Tadiran Batteries, recognised for its 2/3 AA size and equipped with solder tabs, making it suitable for integration into custom applications requiring a reliable power source. This non-rechargeable battery is crafted with precision, ensuring dependable performance and a long shelf life, which are critical in specialised engineering applications such as electronic circuit boards and remote sensor devices. The battery's design caters to environments where stability and compact energy storage are of paramount importance, making it a preferred choice in industrial and scientific equipment where consistent power delivery is essential.
Type 145889
Chemistry Lithium
Dimensions (H x W x D) 14.45 x 33.1mm
Pack Size 1
Terminal Type Solder Tags
Content 1
Product Type Non-standard battery
Rechargeable No
Size 2/3 AA with solder tabs
Voltage 3.6V

Reviews

Be the first to submit a review

Trustpilot