Tadiran 142780 Battery Non-Standard 2 3 Aa 1Pc Non-Rechargeable

MPN
142780
Order Code
17-6571
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £12.76 £11.50
10+ £10.44
50+ £10.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Tadiran Batteries 142780 is a non-rechargeable battery of a non-standard size, specifically a 2/3 AA format, and is offered in single-unit packaging. Known for providing reliable energy solutions, this battery is a lithium-based power source, offering a high energy density and long shelf life, which makes it well-suited for use in applications requiring long-term power stability. It is often deployed in critical engineering applications such as remote data loggers, utility metering devices, and memory backup systems where the dependability and longevity provided by Tadiran's lithium battery technology are critical. The battery's robust performance in extreme temperatures and low self-discharge rate enhance its suitability for demanding industrial environments.
Type 142780
Chemistry Lithium
Dimensions (H x W x D) 14.45 x 33.1mm
Pack Size 1
Terminal Type Standard
Content 1
Product Type Non-standard battery
Rechargeable No
Size 2/3 AA
Voltage 3.6V

Reviews

Be the first to submit a review

Trustpilot