Tadiran 141479 Batteries Non-Standard 2 3 Aa With Solder Tabs 1Pc

MPN
141479
Order Code
17-6570
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £6.01
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 7 availableBack-order availability date - 04/12/2026

Tadiran Batteries 141479 is a non-rechargeable battery designed in a 2/3 AA format equipped with solder tabs for secure integration into electronic circuits. This battery exhibits a high energy density and long shelf life, making it ideal for situations where reliability and long-term performance are critical. Commonly utilised in industrial, military, and medical devices, these batteries are particularly suited for applications such as remote sensor systems, real-time clocks, and utility metering, where non-standard battery configurations are beneficial. Tadiran's reputation for high-quality lithium thionyl chloride technology ensures that this model can operate efficiently across a wide temperature range, ensuring durability and consistent power supply in demanding environments.
Type 141479
Chemistry Lithium
Dimensions (H x W x D) 14.45 x 33.1mm
Pack Size 1
Terminal Type Solder Tags
Content 1
Product Type Non-standard battery
Rechargeable No
Size 2/3 AA with solder tabs
Voltage 3.6V

Reviews

Be the first to submit a review

Trustpilot