Tadiran 135483 Battery Aa Non-Standard 1Pc Non-Rechargeable

MPN
135483
Order Code
17-6569
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £15.46 £13.65
10+ £12.52
50+ £12.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 6 availableBack-order availability date - 04/12/2026

Tadiran Batteries 135483 is a non-rechargeable battery known for its reliability in various engineering applications. This particular model is a non-standard size AA battery, designed to provide consistent power output in demanding environments. It is often utilised in industrial control systems, medical equipment, and high-tech instrumentation where stability and long service life are crucial. Engineered with advanced lithium thionyl chloride chemistry, it offers a high energy density and low self-discharge rate, making it suitable for long-term use in conditions requiring dependable power without frequent replacement. Tadiran batteries are recognised for their durability and efficiency, aligning with stringent industry requirements.
Type 135483
Chemistry Lithium
Dimensions (H x W x D) 14.5 x 50.5mm
Pack Size 1
Terminal Type Axial Lead
Content 1
Product Type Non-standard battery
Rechargeable No
Size AA
Voltage 3.6V

Reviews

Be the first to submit a review

Trustpilot