Tadiran 123672 2 3 Aa Non-Standard Battery 1 Piece Non-Rechargeable

MPN
123672
Order Code
17-6567
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £5.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 6 availableBack-order availability date - 04/12/2026

Tadiran Batteries 123672 is a non-rechargeable battery designed in the non-standard 2/3 AA size. Known for its high energy density and reliable performance, this battery is constructed to deliver stable power in demanding environments. Utilising advanced lithium technology, it offers excellent shelf life and is particularly suited for use in memory backup systems, medical devices, and remote sensors where long-term reliability is essential. The Tadiran 123672 battery represents an optimal choice for engineers seeking durable power solutions in compact form factors, catering specifically to applications that cannot accommodate standard battery sizes.
Type 123672
Chemistry Lithium
Dimensions (H x W x D) 14.45 x 33.1mm
Pack Size 1
Terminal Type Solder Tags
Content 1
Product Type Non-standard battery
Rechargeable No
Size 2/3 AA
Voltage 3.6V

Reviews

Be the first to submit a review

Trustpilot