Tadiran 118132 Battery Non-Standard 2 3 Aa 1Pc Non-Rechargeable

MPN
118132
Order Code
17-6566
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £5.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 7 availableBack-order availability date - 04/12/2026

Tadiran Batteries 118132 is a precise non-rechargeable battery designed by Tadiran Batteries, known for its classification under part number 3438841. This product is distinguished by its non-standard 2/3 AA size, offering a compact energy solution in a singular unit. Engineered with a lithium thionyl chloride (Li-SOCl2) chemistry, it provides a stable power output with high energy density, making it suitable for long-term applications. The battery is typically utilised in devices where reliable and long-lasting power is essential, such as in remote sensors, utility metering systems, and memory back-up systems where maintenance and replacement are challenging. With a focus on durability and performance, it is a favoured choice in various industrial and professional settings requiring consistent energy supply.
Type 118132
Chemistry Lithium
Dimensions (H x W x D) 14.45 x 33.1mm
Pack Size 1
Terminal Type Solder Tags
Content 1
Product Type Non-standard battery
Rechargeable No
Size 2/3 AA
Voltage 3.6V

Reviews

Be the first to submit a review

Trustpilot