Tadiran 1111889400 SL889P 1/10 D Battery 1000mAh Lithium -55 to +85°C

MPN
11 1 18894 00
EAN-13
4016139315669
Order Code
10-7392
Country of Origin
Israel
  • Free UK shipping available
View Full Product Range (17)
Qty Was Unit Price (Ex VAT)
1+ £13.22 £11.24
10+ £10.20
50+ £9.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 98 availableBack-order availability date - 21/12/2026

Tadiran Batteries produces the SL 889 P, a non-standard lithium battery with a 3.6 V output and a 1000 mAh capacity. Its unique 1/10 D Pin design makes it suitable for custom and special purpose applications. This battery is typically used in bespoke electronic devices that require reliable and long-lasting power sources.
Type 1/10 D
Capacity 1000mAh
Chemistry Lithium
Dimensions (H x W x D) 33 x 6.2mm
Pack Size 1
Terminal Type Standard
Diameter 33mm
Height 6.2mm
Voltage 3.6V

Reviews

Be the first to submit a review

Trustpilot