Tadiran 110550200 SL 550 T Battery 1/2 AA 3.6V 900mAh U Tab High Temp

MPN
11 1 05502 00
EAN-13
4016139315683
Order Code
10-7388
Country of Origin
Israel
  • Free UK shipping available
View Full Product Range (17)
Qty Was Unit Price (Ex VAT)
1+ £15.34 £13.04
10+ £11.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Tadiran Batteries manufactures the SL 550 T, a non-standard lithium battery with a voltage of 3.6V and a capacity of 900 mAh. This high-temperature resistant 1/2 AA battery, featuring U solder tabs, is suitable for demanding environments. It is commonly used in specialised equipment and custom applications.
Type 1/2AA
Capacity 900mAh
Chemistry Lithium
Dimensions (H x W x D) 14.5 x 25.2mm
Pack Size 1
Terminal Type Solder Tags
Diameter 15mm
Height 25mm
Voltage 3.6V

Reviews

Be the first to submit a review

Trustpilot