Tacwise 1564 Hobby 53-13EL Cordless Staple/Nail Gun 4V

MPN
1564
Brand
Tacwise
EAN-13
5051439005352
Order Code
97-3486
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £34.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

The Tacwise Hobby 53-13EL Cordless Staple/Nail Gun is powered by an integrated, rechargeable, 4V lithium-ion battery that delivers precise nailing and stapling without the wires.

This versatile staple/nail gun is powerful and durable providing accurate results. Features an on/off LED light for precision and ease-of-use. Suitable for a wide range of DIY, hobby and more ambitious tasks at home or school, such as furniture upholstery, decorative work with different types of textiles as well as fastening canvas, leather, posters, netting, delicate mouldings, beading and frames etc.

Supplied with: 1 x USB Charging Cable, 200 x 53/8mm Staples and 1 x Handy Neoprene Storage Bag.

Backed by a 2-year guarantee when using Tacwise staples/nails.

Specification

Fires: 53 & 13 Staples: 6-12mm, 180/18g Brads: 10mm
Weight: 0.68kg


Type Stapler
Height 6.5cm
Length 20cm
Width 16.6cm

Reviews

Be the first to submit a review

Trustpilot