Tacwise 1562 Hot Melt Glue Sticks 7mm Extra Long (Pack 100)

MPN
1562
Brand
Tacwise
EAN-13
5051439005314
Order Code
97-3487
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £9.51
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 30 in stockFurther 100 despatched in 2 working days

Tacwise Hot Melt Glue Sticks are made from high-quality materials and are ideal for a range of applications from arts/crafts and DIY, to plastic, glass and paperwork. The clear, fast-heating sticks are compatible with the Tacwise H4-7 Cordless Glue Gun as well as many other leading brands taking 7mm sticks.

Each box contains 100 glue sticks which are supplied in a UK Royal Mail large letter sized box, making it easier to send/receive.

Specification:

Diameter: 7mm
Length: 150mm
Pack Quantity: 100


Type Glue stick
Colour Natural
Dispensing Method Stick
Diameter 7mm
Length 150mm
Melting Temperature Standard
Pack Quantity 100

Reviews

Be the first to submit a review

Trustpilot