Carver 301035 T285-225 Medium-Duty Long Reach Rack Clamp 22.5cm

MPN
301035
Brand
Carver
Order Code
95-3215
Country of Origin
United Kingdom
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £300.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

These clamps have many uses. The most common include welding, metal fabrication, moulding box and die holding, plate fabrication, plastic and fibreglass moulding and maintenance work.

Medium/long reach jaws.

Capacity: 225mm (9in).
Reach: 200mm (8in).
Overall Length: 420mm (16.1/2in).
Clamping Force: 9,000N.
Weight 7.1kg.


Type Clamp

Reviews

Be the first to submit a review

Trustpilot