T.I.P. 31008 Technische Drain Hose 10m 1 & 1 1/4 IT/OT Plastic

Image Representative of Range

T.I.P. 31008 Technische Drain Hose 10m 1" & 1 1/4" IT/OT Plastic

MPN
31008
Brand
T.I.P.
EAN-13
4011458310081
Order Code
13-0675
Country of Origin
Italy
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £37.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The T.I.P. - Technische Industrie Produkte 31008 is a plastic drainage hose measuring 10 metres in length. This durable hose features varying internal and external diameters, designed for efficient water transfer in residential and commercial settings. Typical applications include garden irrigation, drainage systems, and outdoor water management.
Type Drain hose
Length 10m
Material Plastic

Reviews

Be the first to submit a review

Trustpilot