T.I.P. 30903 Flexible Armoured Hose 60cm Rust-Free Easy Mounting

Image Representative of Range

T.I.P. 30903 Flexible Armoured Hose 60cm Rust-Free Easy Mounting

MPN
30903
Brand
T.I.P.
EAN-13
4011458309030
Order Code
13-0659
Country of Origin
Italy
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £26.59
10+ £25.34
50+ £25.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 7 availableBack-order availability date - 14/11/2026

T.I.P. - Technische Industrie Produkte manufactures the armoured hose model 30903, featuring a length of 60 cm and an internal diameter of 30.3 mm with an external diameter of 33.25 mm. This flexible hose is designed for durability and versatility in various applications. It is typically used in systems requiring pressure resistance and flexible connectivity.
Type Flexible hose
Length 60cm

Reviews

Be the first to submit a review

Trustpilot