T.I.P. 30168 Extrema Effluent Sump Pump 24000 l/h Robust & Versatile

Image Representative of Range

T.I.P. 30168 Extrema Effluent Sump Pump 24000 l/h Robust & Versatile

MPN
30168
Brand
T.I.P.
EAN-13
4011458301683
Order Code
13-0685
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £202.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 27 availableBack-order availability date - 05/12/2026

The T.I.P. - Technische Industrie Produkte Extrema 400/11 CX is a professional submersible dirty-water pump designed to handle effluent with a capacity of 24,000 litres per hour and a maximum head of 11 metres. This robust pump, identifiable with codes such as 04011458301683 and 30168, is ideal for draining sumps and pits in both domestic and industrial settings. Its durable construction ensures reliable performance in challenging conditions.
Type Effluent sump pump
Float switch Yes
Immersion depth 7m
Max. delivery head 11m
Max. discharge pressure 1.1bar
Max. feed rate 24000 l/h
Max. size of solids 40mm
Operating Voltage 230V
Overload protection Yes
Power (P2) 1500W
Pressure connection 56.7 mm (2") IT

Reviews

Be the first to submit a review

Trustpilot