Synology RT6600AX Synology RT6600ax Router WiFi6 1xWAN 3xGbE 1x2.5Gb wireless

MPN
RT6600AX
Brand
Synology
EAN-13
4711174724673
Order Code
72-8553
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £266.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Ultrafast and secure wireless connectivity for your home, office, and everything in between
Tri-band Wi-Fi for easy distribution of your devices between radios, optimizing range and performance while avoiding bottlenecks.

Quad-core 1.8 GHz processor for snappy management and fast connection speeds, even with multiple devices connected and all features enabled.

Support for the new 5.9 GHz band, resulting in more dependable high-speed networks using clearer 8 and 16 MHz channels.

2.5GbE port configurable for WAN or LAN use supports superfast internet plans or high-performance devices.

Powered by Synology Router Manager (SRM), an intuitive OS built for security and performance
It begins with a solid network foundation
Up to five networks
Create up to 5 separate networks and 15 Wi-Fi SSIDs to distribute your devices based on their role or purpose.
Network segmentation
Isolate networks or set one-way access rules to limit connectivity to and from vulnerable devices.
VLAN tagging
Integrate the RT66ax into existing networks with full VLAN support in router, AP, and mesh configurations.

With safe access to the internet using built-in security and parental controls

Easily allocate bandwidth to make room for what matters
Traffic control helps you ensure an optimal experience for everyone. Configure limits per device or based on the applications running on each device

Make everything work together to fit your network needs
Whether you are running your own business or just have a well-equipped studio or home lab setup, you can isolate your servers and devices to help prevent interference or security issues if your network is hosting external resources or is often accessed by remote colleagues.

Stay in control from anywhere
Not at home? No problem. Connect easily through Synology DDNS, QuickConnect, or static IP/FQDN to view and manage your Synology router.

Comprehensive parental control
Create profiles, monitor usage, freeze internet access, and approve requests for access to specific pages. Be in control even when not at home.

Create Wi-Fi networks
Configure wireless networks directly from your smartphone and create QR codes for easy sharing.

Just about everything else
Traffic control and monitoring, port forwarding, and many other essential features are conveniently integrated into the mobile app.

Reviews

Be the first to submit a review

Trustpilot