Sygonix SY-6801172 Cable duct Grey 2000x33x45mm 5pcs Conduit & Trunking

MPN
SY-6801172
Brand
Sygonix
EAN-13
4064161478135
Order Code
17-6558
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £14.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

Sygonix SY-6801172 Cable duct is a robust and reliable solution designed for effective cable management within various infrastructure settings. Measuring 2000 mm in length, 33 mm in width, and 45 mm in height, this grey cable duct is constructed to accommodate a range of cabling needs, ensuring a neat and organised environment. Each package contains five units, providing ample ducting for extensive installations. The duct is part of the Conduit & Trunking category, offering excellent protection and routing for electrical cables in both commercial and industrial applications. Its versatile dimensions and durable construction make it suitable for use in office buildings, manufacturing facilities, and other complex environments requiring efficient cable management solutions.
Type Cable duct
Colour Grey
Length 2000mm
Content 5
Dimensions (L x W x H) 2000 x 33 x 45 mm
Height 45mm
Supplied length 2000mm
Width 33mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot