Sygonix SY-6801168 Cable duct Grey 2000x60x60 mm 5 pcs Trunking Conduit

MPN
SY-6801168
Brand
Sygonix
EAN-13
4064161478111
Order Code
17-6556
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £34.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 51 availableBack-order availability date - 19/11/2026

Sygonix SY-6801168, the manufacturer’s part number for this cable duct, is a conduit and trunking solution designed for efficient cable management. Each unit measures 2000 mm in length, 60 mm in width, and 60 mm in height, and is finished in grey to blend subtly in various environments. This package contains five pieces, making it suitable for larger installations or multiple discrete applications. Engineered to provide robust and reliable support for electrical cables, the Sygonix SY-6801168 is ideal for use in commercial settings, data centres, and industrial environments where orderly and secure routing of cable infrastructure is essential. Its design contributes to both the safety and aesthetic aspects of complex electrical installations by helping to maintain a clean and organised appearance.
Type Cable duct
Colour Grey
Length 2000mm
Content 5
Dimensions (L x W x H) 2000 x 60 x 60 mm
Height 60mm
Supplied length 2000mm
Width 60mm

Reviews

Be the first to submit a review

Trustpilot