Sygonix SY-6799752 Cable organiser Blue Clips and Fixings

MPN
SY-6799752
Brand
Sygonix
EAN-13
4064161476179
Order Code
17-6550
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
3+ £1.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 885 in stock

Sygonix SY-6799752 is a blue cable organiser designed as a self-adhesive cable mount, intended for efficient cable management in various engineering environments. This device allows for the secure attachment of cable ties, providing a reliable solution for organising and routing cables in both residential and industrial settings. The self-adhesive backing ensures easy installation on a myriad of surfaces, making it a versatile option for managing cable systems in electrical panels, server rooms, and automotive applications. The Sygonix SY-6799752 is particularly suited for installations where mechanical fastening is impractical, offering a neat and professional appearance while maintaining cable integrity and accessibility.
Type SY-6799752
Material Plastic
Colour Blue
Content 1
Height 9mm
Length 440mm
Product Type Cable organiser
Width 120mm

Reviews

Be the first to submit a review

Trustpilot