Sygonix SY-6797956 Cable organiser Grey Cable Clips & Fixings

MPN
SY-6797956
Brand
Sygonix
EAN-13
4064161475028
Order Code
17-6545
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
3+ £1.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 809 in stock

Sygonix SY-6797956 is a grey cable organiser specifically designed to optimise cable management in various engineering applications. This product functions as a self-adhesive cable mount, allowing for secure fastening of cable ties without the need for additional tools or equipment. Its adhesive backing ensures reliable attachment to smooth surfaces, making it an ideal solution for neatly organising cabling in settings such as data centres, office environments, and manufacturing facilities. The cable clip’s compatibility with standard cable ties enhances its utility in effectively routing and securing assorted cables, contributing to an organised and efficient workspace.
Type SY-6797956
Material Plastic
Colour Grey
Content 1
Height 17mm
Length 480mm
Product Type Cable organiser
Width 128mm

Reviews

Be the first to submit a review

Trustpilot